ITT CorporationMS3106E16S-8PYConector circular
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder Cup | |
| 16S-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 31.75 | |
| 57.15 |
The mil-c-5015 circular MS3106E16S-8PY connector from ITT is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-8. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 57.15 mm long with a diameter of 31.75 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

