AmphenolMS3106E16-2PConector circular
Conn Cylindrical Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| PIN | |
| Solder Cup | |
| 16-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 31.75 | |
| 64.1 |
Connect your circular inputs with this mil-dtl-5015 circular MS3106E16-2P connector from Amphenol. It has a plug type gender. This PL connector's a single contact that is made out of copper alloy and plated with silver. Its shell size is 16-2. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 64.1 mm long with a diameter of 31.75 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

