AmphenolMS3106A28-6PConector circular

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

This mil-dtl-5015 circular MS3106A28-6P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 28-6. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This product is 55.6 mm long with a diameter of 49.98 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

Import TariffMay apply to this part

137 piezas: Se puede enviar en 5 días

    Total$69.32Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 137 piezas
      • Price: $69.32

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.