AmphenolMS3106A28-2SConector circular

Conn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3106A28-2S connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-2. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.6 mm long with a diameter of 49.98 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.