AmphenolMS3106A28-21PWConector circular
Conn Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Solder | |
| 28-21 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 49.98 | |
| 55.6 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3106A28-21PW connector from Amphenol. This PL connector's 37 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 28-21. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.6 mm long with a diameter of 49.98 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

