AmphenolMS3106A22-33PConector circular
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 22-33 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 49.22 |
Make a solid connection with this mil-dtl-5015 circular MS3106A22-33P connector from Amphenol. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-33. It has a plug type gender. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 40.33 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

