AmphenolMS3106A22-10PConector circular

Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

This mil-dtl-5015 circular MS3106A22-10P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. Its shell size is 22-10. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 49.22 mm long with a diameter of 40.33 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

360 piezas: Se puede enviar en 5 días

    Total$26.44Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 360 piezas
      • Price: $26.44

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.