AmphenolMS3106A18-20SConector circular

Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3106A18-20S connector from Amphenol is right for you. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-20. It has a plug type gender. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 33.85 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.