ITT CorporationMS3103-16S-1PConector circular
Conn Circular PIN 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 16S-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 38.89 | |
| 33.32 | |
| 33.32 |
Use only the best mil-c-5015 circular MS3103-16S-1P connector from ITT to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 7 contacts that are made out of brass|copper alloy and plated with silver. Its shell size is 16S-1. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 38.89 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
