AmphenolMS3102R32-3SConector circular
Conn Circular SKT 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder Cup | |
| 32-3 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 57.15 | |
| 57.15 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102R32-3S connector from Amphenol is right for you. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-3. It has a receptacle type gender. It has a straight body orientation. It uses the solder cup termination method. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

