AmphenolMS3102R28-17PZConector circular
Conn Cylindrical Circular PIN 15 POS Solder Cup ST Box Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 15 | |
| 15 | |
| PIN | |
| Solder Cup | |
| 28-17 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 50.8 | |
| 50.8 |
This mil-dtl-5015 circular MS3102R28-17PZ connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 15 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-17. It has a receptacle type gender. It has a straight body orientation. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

