AmphenolMS3102R22-4SWConector circular

Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3102R22-4SW connector from Amphenol. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 22-4. It has a straight body orientation. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.