AmphenolMS3102R22-34PConector circular

Conn Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Use only the best mil-dtl-5015 circular MS3102R22-34P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-34. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.