AmphenolMS3102R20-29PWConector circular
Conn Cylindrical Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Solder Cup | |
| 20-29 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 500VAC|700VDC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this mil-dtl-5015 circular MS3102R20-29PW connector from Amphenol. It has a straight body orientation. This RCP connector's 17 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 20-29. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

