AmphenolMS3102R20-19SConector circular

Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

This mil-dtl-5015 circular MS3102R20-19S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 20-19. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.