AmphenolMS3102E28-6PConector circular

Conn Cylindrical Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102E28-6P connector from Amphenol. Its shell size is 28-6. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

137 piezas: Se puede enviar en 5 días

    Total$26.44Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 137 piezas
      • Price: $26.44

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.