AmphenolMS3102E16-11SConector circular

Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102E16-11S connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-11. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 32.53 mm tall and 32.53 mm deep.

Import TariffMay apply to this part

479 piezas: Se puede enviar en 6 días

    Total$19.40Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 479 piezas
      • Price: $19.396

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.