AmphenolMS3102C28-16PConector circular

Conn Cylindrical Circular PIN 20 POS Solder Cup ST Box Mount 20 Terminal 1 Port

Connect your circular inputs with this mil-dtl-5015 circular MS3102C28-16P connector from Amphenol. It has a straight body orientation. This RCP connector's 20 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 28-16. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.