AmphenolMS3102C20-27PConector circular
Conn Cylindrical Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder | |
| 20-27 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.91 | |
| 38.1 | |
| 38.1 |
By using this cylindrical circular MS3102C20-27P connector from Amphenol you can connect circular peripherals straight to your device. This RCP connector's 14 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-27. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

