AmphenolMS3102A40-56PYConector circular
Conn Circular PIN 85 POS Solder Cup ST Box Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Solder Cup | |
| 40-56 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 69.85 | |
| 69.85 |
This mil-dtl-5015 circular MS3102A40-56PY connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector's 85 contacts that are made out of copper alloy and plated with silver. Its shell size is 40-56. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 38.88 mm long, 69.85 mm tall and 69.85 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

