AmphenolMS3102A24-10SZConector circular
Conn Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 24-10 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.88 | |
| 44.45 | |
| 44.45 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102A24-10SZ connector from Amphenol is right for you. It has a receptacle type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-10. This product is 38.88 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

