AmphenolMS3102A20-2PConector circular
Conn Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| PIN | |
| Solder Cup | |
| 20-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.91 | |
| 38.1 | |
| 38.1 |
This input/output mil-dtl-5015 circular MS3102A20-2P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's a single contact that is made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 20-2. It has a straight body orientation. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 38.1 mm tall and 38.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

