AmphenolMS3102A18-1SXConector circular
Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder Cup | |
| 18-1 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 34.92 | |
| 34.92 |
By using this mil-dtl-5015 circular MS3102A18-1SX connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-1. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

