AmphenolMS3102A14S-12SConector circular

Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

This mil-dtl-5015 circular MS3102A14S-12S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 14S-12. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

99 piezas: Se puede enviar en 5 días

    Total$41.39Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 99 piezas
      • Price: $41.39

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.