ITT CorporationMS3101F22-14PConector circular

Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-c-5015 circular MS3101F22-14P connector from ITT. It has a straight body orientation. This PL connector's 19 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-14. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long, 41.28 mm tall and 39.88 mm deep.

Import TariffMay apply to this part

54 piezas: Se puede enviar en 5 días

    Total$85.74Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 54 piezas
      • Price: $85.7411

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.