ITT CorporationMS3101F20-29SConector circular

Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port

Use only the best mil-c-5015 circular MS3101F20-29S connector from ITT to create a solid connection for your cylindrical cable housing. Its shell size is 20-29. It has a straight body orientation. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 69.85 mm long, 38.1 mm tall and 39.88 mm deep.

Import TariffMay apply to this part

27 piezas: Se puede enviar en 5 días

    Total$99.99Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 27 piezas
      • Price: $99.99

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.