AmphenolMS3101E36-3SConector circular
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder Cup | |
| 36-3 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 74.75 | |
| 57.93 | |
| 57.15 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3101E36-3S connector from Amphenol is right for you. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 36-3. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 74.75 mm long, 57.15 mm tall and 57.93 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

