AmphenolMS3101E20-3PConector circular
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 20-3 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 67.41 | |
| 38.07 | |
| 31.75 |
Use this mil-dtl-5015 circular MS3101E20-3P connector from Amphenol for your cylindrical cable housing connection needs. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-3. It has a straight body orientation. This product is 67.41 mm long, 31.75 mm tall and 38.07 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

