AmphenolMS3101E20-27PConector circular

Conn Cylindrical Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port

This mil-dtl-5015 circular MS3101E20-27P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 20-27. It has a straight body orientation. It has a plug type gender. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. This product is 67.41 mm long, 31.75 mm tall and 38.07 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.