AmphenolMS3101A36-8PConector circular

Conn Circular PIN 47 POS Solder Cup ST Cable Mount 47 Terminal 1 Port

By using this mil-dtl-5015 circular MS3101A36-8P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 36-8. It has a plug type gender. This PL connector's 47 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 56.36 mm long with a diameter of 57.17 mm. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.