AmphenolMS3101A32-13PConector circular
Conn Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Solder Cup | |
| 32-13 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 50.69 | |
| 54.78 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3101A32-13P connector from Amphenol. Its shell size is 32-13. This PL connector's 23 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This product is 54.78 mm long with a diameter of 50.69 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

