AmphenolMS3101A18-6SConector circular
Conn Circular SKT 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Solder Cup | |
| 18-6 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 28.87 | |
| 49.22 |
This mil-dtl-5015 circular MS3101A18-6S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This socket type connector's a single contact that is made out of copper alloy and plated with silver. Its shell size is 18-6. It has a straight body orientation. This product is 49.22 mm long with a diameter of 28.87 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

