AmphenolMS3101A16-9PConector circular

Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3101A16-9P connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-9. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.81 mm long with a diameter of 25.65 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.