AmphenolMS3100R28-10SConector circular

Conn Cylindrical Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port

This input/output mil-dtl-5015 circular MS3100R28-10S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 28-10. This circular connector has an operating temperature of -55 to 125 °C. This product is 51.02 mm long, 55.01 mm tall and 50.8 mm deep. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.