ITT CorporationMS3100R22-13PConector circular

Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3100R22-13P connector from ITT. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 22-13. It has a straight body orientation. This device has a maximum current rating of 41/22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.4 mm long, 41.28 mm tall and 41.28 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.