AmphenolMS3100E24-10SConector circular

Conn Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port

By using this mil-dtl-5015 circular MS3100E24-10S connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 24-10. It has a receptacle type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 73.27 mm long, 44.45 mm tall and 44.45 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.