AmphenolMS3100E22-22SConector circular
Conn Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 22-22 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 0.52 | |
| Threaded | |
| 67.41 | |
| 41.27 | |
| 41.27 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3100E22-22S connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 22-22. It has a receptacle type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 67.41 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

