AmphenolMS3100E20-15PConector circular
Conn Cylindrical Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder | |
| 20-15 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 1.83 | |
| Threaded | |
| 67.41 | |
| 38.1 | |
| 38.1 |
By using this industrial cylindrical MS3100E20-15P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 20-15. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

