AmphenolMS3100E14S-2SConector circular

Conn Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port

Connect your circular inputs with this mil-dtl-5015 circular MS3100E14S-2S connector from Amphenol. It has a receptacle type gender. Its shell size is 14S-2. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 55.9 mm long, 30.17 mm tall and 30.17 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.