AmphenolMS3100E10SL-3PConector circular
Conn Cylindrical Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 10SL-3 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 54.07 | |
| 25.4 | |
| 25.4 |
The mil-dtl-5015 circular MS3100E10SL-3P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-3. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 54.07 mm long, 25.4 mm tall and 25.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

