AmphenolMS3100A32-9SConector circular

Conn Circular SKT 14 POS Solder Cup ST Wall Mount 14 Terminal 1 Port

Use this mil-dtl-5015 circular MS3100A32-9S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 32-9. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 54.78 mm long, 57.15 mm tall and 57.15 mm deep. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.