AmphenolMS3100A24-7PConector circular

Conn Circular PIN 16 POS Solder ST Wall Mount 16 Terminal 1 Port

Use this mil-dtl-5015 circular MS3100A24-7P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 24-7. This RCP connector's 16 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50 mm long, 44.45 mm tall and 44.45 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.