AmphenolMS3100A16S-8SConector circular
Conn Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder Cup | |
| 16S-8 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 13 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 37.28 | |
| 32.53 | |
| 32.53 |
Connect your circular inputs with this mil-dtl-5015 circular MS3100A16S-8S connector from Amphenol. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 16S-8. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.28 mm long, 32.53 mm tall and 32.53 mm deep. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

