AmphenolMS3100A14S-5SConector circular
Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 14S-5 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| 37.29 | |
| 30.18 | |
| 30.18 |
Use this mil-dtl-5015 circular MS3100A14S-5S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-5. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 37.29 mm long, 30.18 mm tall and 30.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

