AmphenolMS27656T25B4SAConector circular
Conn Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 25-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 46.02 | |
| 46.02 |
Connect your circular inputs with this subminiature cylindrical MS27656T25B4SA connector from Amphenol. Its shell size is 25-4. It has a receptacle type gender. This socket type connector has 56 contacts that are plated with gold. It has a straight body orientation. This product is 32.35 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

