AmphenolMS27656T23F55SCConector circular
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 23-55 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 42.87 | |
| 42.87 |
Make a solid connection with this subminiature cylindrical MS27656T23F55SC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 23-55. This socket type connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

