AmphenolMS27656T23A35SConector circular

Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27656T23A35S connector from Amphenol is right for you. This socket type connector has 100 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 23-35. It uses the crimp termination method. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.