AmphenolMS27656T19B35SD-LCConector circular
Conn Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 36.52 | |
| 36.52 |
The subminiature cylindrical MS27656T19B35SD-LC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 19-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 66 contacts that are plated with gold. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

