AmphenolMS27656T19A35SConector circular

Conn Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

Use this subminiature cylindrical MS27656T19A35S connector from Amphenol to connect peripherals to your device. This socket type connector has 66 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 19-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.