AmphenolMS27656T17B99P-LCConector circular

Conn Circular PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27656T17B99P-LC connector from Amphenol. It has a receptacle type gender. This RCP connector has 23 contacts that are plated with gold. Its shell size is 17-99. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.